LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-6620 product image
  • HLMP-6620 thumbnail 1
  • HLMP-6620 thumbnail 2
  • HLMP-6620 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HLMP-6620RoHS

Manufacturer
MPN
HLMP-6620
LCSC Part #
C5756811
Packaging
Through Hole
Customer #
Key Attributes
635nm 90° 2mcd 10mA Red 5V 626nm Through Hole LED Indication - Discrete RoHS
Datasheetpdf iconBroadcom HLMP-6620
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3043$ 3.30
10+$ 3.2317$ 32.32
30+$ 3.1833$ 95.50
100+$ 3.1365$ 313.65
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingThrough Hole
Installation method-
Color Temperature-
Peak Wavelength635nm
Lens ColorRed Lens
Viewing Angle90°
Luminous Intensity2mcd
Forward Current10mA
Illumination ColorRed
Operating Temperature-40℃~+85℃
Lamp Holder Type-
Voltage - Forward(Vf)5V
Diode ConfigurationDiscrete Diode
Wavelength626nm

Introduction

AI Translation

The HLMP-Pxxx series flat-top lamps feature uncolored, non-diffused truncated lenses that provide a wide radiation pattern, suitable for backlighting applications. These flat-top lamps are also well-suited as emitters in light pipe applications. The HLMP-6xxx series dome lamps, when used as indicator lights, employ colored diffused lenses to provide wide viewing angles and high on/off contrast ratios. High-brightness lamps use uncolored, non-diffused lenses to deliver high luminous intensity within a narrow radiation pattern. The HLMP-6xxx series 5V subminiature lamps incorporate built-in current-limiting resistors, ideal for space-constrained applications. All devices are constructed by mounting LED dies on axial lead frames, forming molded epoxy subminiature lamp packages. Multiple package configuration options are available, including special SMT lead configurations, gull-wing leads, Y-leads, or Z-bend leads. Right-angle lead bends with 2.54 mm and 5.08 mm center spacing are provided for through-hole mounting.

Features

AI Translation
  • Ultra-compact flat-top package – for backlighting and light pipe applications
  • Ultra-compact dome package – diffused dome for wide viewing angle – non-diffused dome for high brightness
  • TTL and LSTTL compatible 5V resistor lamp
  • Available in six colors
  • Space-constrained applications
  • Axial lead – lead configurations for SMT and through-hole PCB mounting