Genicom GUVC-S10GD
| Manufacturer | |
| MPN | GUVC-S10GD |
| LCSC Part # | C5756522 |
| Packaging | 1414 |
| Customer # | |
| Key Attributes | UV-C Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Genicom | |
| Packaging | 1414 | |
| Voltage - DC Reverse(Vr) | 3V | |
| Spectral Range | 220nm~280nm | |
| Dark Current | 1nA | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Aluminium Gallium Nitride Based Material
- Schottky- type Photodiode
- Photovoltaic Mode Operation
- Good Solar Blindness
Applications
AI Translation
- Pure UV- C Monitoring
- Sterilization Lamp Monitoring
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.6939 | $ 11.69 |
| 200+ | $ 4.6664 | $ 933.28 |
| 500+ | $ 4.5095 | $ 2254.75 |
| 1,500+ | $ 4.4326 | $ 6648.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

