LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MEAN WELL SPAN02E-05 product image
Abbildung ähnlich

MEAN WELL SPAN02E-05

Hersteller
MEAN WELLAsian Brands
Herst.-Teilenr.
SPAN02E-05
LCSC-Nr.
C5756382
Verp.
SIP,21.8x9.2mm
Kundennummer
Hauptmerkm.
SIP,21.8x9.2mm DC DC Converters RoHS
DatenblattMEAN WELL SPAN02E-05
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.8009$ 5.80
Standardgehäuse2058/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
HerstellerMEAN WELL
Verp.SIP,21.8x9.2mm
conversion typeDC-DC
Power2W
efficiency78%
Installation MethodPCBWeld
typeIsolation module
application typeITE(Universal)
Maximum output current400mA
input voltage4.5~9V
Output count1

Beschreibung

KI-Übersetzung

SPAN02 and DPAN02 series are 2W isolated and regulated module type DC-DC converter with SIP8 package. It features international standard pins, a high efficiency up to 85%, wide working temperature range -40~+90℃, 1.5KVDC I/P-O/P isolation voltage, compliance to EN55032 radiated class A without additional components, overload and continuous-mode short circuit protection, etc. The models account for different input voltage 4.5~9V, 9~18V, 18~36V and 36~75V 2:1 wide input range, and various output voltage, 5V/12V/15V for single output and ±5V/±12V/±15V for dual outputs, which are suitable for all kinds of systems, Such as industrial control, telecommunication field, distributed power architecture, and so on.

Merkmale

KI-Übersetzung
  • SIP8 package with industry standard pinout
  • 2:1 wide input range
  • Operating temperature range -40~+90℃
  • No minimum load required
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 85%
  • Protections: Short circuit(Continuous)/Overload
  • 1.5KVDC I/O isolation
  • Remote ON/OFF control

Anwendungen

KI-Übersetzung
  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Detector
  • Data switch