LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV5013ADQDBZR product image
  • DRV5013ADQDBZR thumbnail 1
  • DRV5013ADQDBZR thumbnail 2
  • DRV5013ADQDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV5013ADQDBZRRoHS

Manufacturer
MPN
DRV5013ADQDBZR
LCSC Part #
C575585
Packaging
SOT-23
Customer #
Key Attributes
Digital-Latch Hall Effect Sensor
Datasheetpdf iconTI DRV5013ADQDBZR
In-Stock: 6,875
6,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1929$ 0.96
50+$ 0.1523$ 7.62
150+$ 0.1325$ 19.88
500+$ 0.1148$ 57.40
3,000+$ 0.11$ 330.00
6,000+$ 0.107$ 642.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerTI
PackagingSOT-23
Sample Frequency30kHz
Operation Points5mT
Supply Current2.7mA
Release Points-5mT
Operating Temperature-40℃~+125℃
Output Current30mA
Voltage - Supply2.7V~38V
FeaturesReverse voltage protection;Short-Circuit Protection;Current limit protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DRV5013 is a chopper-stabilized Hall effect sensor that provides a magnetic field sensing solution with excellent sensitivity stability and integrated protection features across the operating temperature range. The magnetic field is represented via a digital bipolar latch output. The IC features an open-drain output stage with a sink current capability of 30mA. The device supports a wide operating voltage range of 2.5V to 38V with reverse-polarity protection up to -22V, making it suitable for a wide range of industrial applications. Internal protection is provided against reverse supply conditions, load dump, and output short-circuit or overcurrent.

Features

AI Translation
  • Digital bipolar latch Hall sensor with excellent temperature stability
  • BOP within ±10% over operating temperature range
  • Multiple sensitivity options (BOP / BRP)
  • ±1.3mT (FA)
  • ±2.7mT (AD, ND)
  • ±6mT (AG)
  • ±12mT (BC)
  • Wide supply voltage range
  • 2.5V to 38V
  • No external regulator required
  • Wide operating temperature range
  • TA = -40 to +125℃ (Q)
  • TA = -40 to +150℃ (E)
  • Open-drain output (30mA sink current)
  • 35μs fast power-on time
  • Small package and footprint
  • Surface-mount 3-pin SOT-23 (DBZ)
  • 2.92mm × 2.37mm
  • Through-hole 3-pin TO-92 (LPG, LPE)
  • 4mm × 3.15mm
  • Reverse supply protection (up to -22V)
  • Load dump protection up to 40V
  • Output short-circuit protection
  • Output current limiting

Applications

AI Translation
  • Power tools
  • Flow meters
  • Valve and solenoid status
  • Brushless DC motors
  • Proximity sensing
  • Tachometers