TI SN74LS365ANS
| Manufacturer | |
| MPN | SN74LS365ANS |
| LCSC Part # | C5755825 |
| Packaging | - |
| Customer # | |
| Key Attributes | TTL compatible CMOS 6 1 2ns@5V,50pF 24mA Buffers, Drivers, Receivers, Transceivers |
| Datasheet | TI SN74LS365ANS |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 1mA | |
| Voltage - Supply | - | |
| Series | 74LS | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Short-Circuit Protection | |
| Number of Elements | 1 | |
| Propagation Delay | 2ns@5V,50pF | |
| Quiescent Current | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 1mA | |
| Voltage - Supply | - | |
| Series | 74LS | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Short-Circuit Protection | |
| Number of Elements | 1 | |
| Propagation Delay | 2ns@5V,50pF | |
| Quiescent Current | 24mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1635 | $ 2.16 |
| 200+ | $ 0.8635 | $ 172.70 |
| 500+ | $ 0.8349 | $ 417.45 |
| 1,000+ | $ 0.8207 | $ 820.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 1mA | |
| Voltage - Supply | - | |
| Series | 74LS | |
| Current - Output Low(IOL) | 12mA | |
| Output Type | Tri-State | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Short-Circuit Protection | |
| Number of Elements | 1 | |
| Propagation Delay | 2ns@5V,50pF | |
| Quiescent Current | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | - | |
| Input type | TTL compatible CMOS | |
| Current - Output High(IOH) | 1mA | |
| Voltage - Supply | - | |
| Series | 74LS | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Number of Bits per Element | 6 | |
| Channel Type | Unidirectional | |
| Features | Output enable;Short-Circuit Protection | |
| Number of Elements | 1 | |
| Propagation Delay | 2ns@5V,50pF | |
| Quiescent Current | 24mA |
Help & FeedbackShow similar products (0) >
C5755825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LS365ANSR | TI | SOIC-16-208mil | 0 | $ 1.0293 |

