LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS62088YFPR product image
  • TPS62088YFPR thumbnail 1
  • TPS62088YFPR thumbnail 2
  • TPS62088YFPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS62088YFPRRoHS

Manufacturer
MPN
TPS62088YFPR
LCSC Part #
C575572
Packaging
DSBGA-6
Customer #
Key Attributes
Small 6-Pin 3A Buck Converter
Datasheetpdf iconTI TPS62088YFPR
In-Stock: 2,240
2,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3538$ 0.35
10+$ 0.31$ 3.10
30+$ 0.2921$ 8.76
100+$ 0.2678$ 26.78
500+$ 0.258$ 129.00
1,000+$ 0.2516$ 251.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingDSBGA-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching4MHz
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Output discharge;Operating status indication;Hiccup current limiting;Overcurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Current3A
Output Voltage600mV~4V
Quiescent Current4uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS62088 is a high-frequency synchronous step-down converter optimized for small solution size and high efficiency. The device supports an input voltage range of 2.4V to 5.5V, compatible with common battery technologies. The converter operates in PWM mode at moderate-to-high loads and automatically enters power-save mode at light loads, maintaining high efficiency across the full load current range. The 4MHz switching frequency allows the TPS62088 to use small external components. Its DCS-control architecture delivers excellent load transient performance and output voltage regulation accuracy. Additional features include overcurrent protection, thermal shutdown, active output discharge, and a power-good indicator. The device is available in a 6-pin WCSP package.

Features

AI Translation
  • DCS-Control™ topology efficiency up to 95%
  • 26mΩ internal power MOSFET
  • 2.4V to 5.5V input voltage range
  • 4μA operating quiescent current
  • 1% output voltage accuracy
  • 4MHz switching frequency
  • Power-save mode for high efficiency at light load
  • 100% duty cycle capability for minimum dropout voltage
  • Active output discharge
  • Power-good output
  • Thermal shutdown protection
  • Hiccup short-circuit protection
  • 0.8mm×1.2mm×0.5mm 6-pin WCSP package
  • 12mm² solution size support
  • Solution height below 0.6mm
  • Create custom designs using TPS62088 with WEBENCH Power Designer

Applications

AI Translation
  • Solid-state drives
  • Wearable devices
  • Smartphones
  • Camera module / optical module