BIVAR SMTL6-UWDW
| Produttore | |
| Cod. Prod. | SMTL6-UWDW |
| Cod. LCSC | C5755614 |
| Imballo | PLCC-6 |
| Numero Cliente | |
| Attr. chiave | 2840K 7cd~11cd 120° 60mA Warm White 3V PLCC-6 LED Indication - Discrete RoHS |
| Scheda Tecnica | BIVAR SMTL6-UWDW |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | BIVAR | |
| Imballo | PLCC-6 | |
| Installation method | - | |
| Color Temperature | 2840K | |
| Lens Color | - | |
| Luminous Intensity | 7cd~11cd | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Illumination Color | Warm White | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 3V | |
| Diode Configuration | - | |
| Wavelength | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | BIVAR | |
| Imballo | PLCC-6 | |
| Installation method | - | |
| Color Temperature | 2840K | |
| Lens Color | - | |
| Luminous Intensity | 7cd~11cd | |
| Viewing Angle | 120° |
| Tipo | Descrizione | |
|---|---|---|
| Forward Current | 60mA | |
| Illumination Color | Warm White | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 3V | |
| Diode Configuration | - | |
| Wavelength | - |
Descrizione
The Bivar SMTL6 LED features an industry-standard PLCC6 package with high luminous intensity and wide viewing angle. This compact package is ideal for small-scale applications such as illumination, general indication, and backlighting. Low power consumption and excellent long-life reliability make it suitable for battery-powered devices. The flexible three-chip design allows for multiple lighting options, with chips that can be driven individually or in combination. The Bivar SMTL6 LED is supplied in standard tape and reel packaging for easy SMT assembly.
Caratteristiche
- Industry-standard PLCC6 package
- Low-profile package
- High luminous intensity
- Wide viewing angle
- High power efficiency
- Integrated protection Zener diode
Applicazioni
Lighting, general indication, backlighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.6534 | $ 3.65 |
| 200+ | $ 1.4578 | $ 291.56 |
| 500+ | $ 1.4093 | $ 704.65 |
| 1,000+ | $ 1.385 | $ 1385.00 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | BIVAR | |
| Imballo | PLCC-6 | |
| Installation method | - | |
| Color Temperature | 2840K | |
| Lens Color | - | |
| Luminous Intensity | 7cd~11cd | |
| Viewing Angle | 120° | |
| Forward Current | 60mA | |
| Illumination Color | Warm White | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 3V | |
| Diode Configuration | - | |
| Wavelength | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | BIVAR | |
| Imballo | PLCC-6 | |
| Installation method | - | |
| Color Temperature | 2840K | |
| Lens Color | - | |
| Luminous Intensity | 7cd~11cd | |
| Viewing Angle | 120° |
| Tipo | Descrizione | |
|---|---|---|
| Forward Current | 60mA | |
| Illumination Color | Warm White | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 3V | |
| Diode Configuration | - | |
| Wavelength | - |
Descrizione
The Bivar SMTL6 LED features an industry-standard PLCC6 package with high luminous intensity and wide viewing angle. This compact package is ideal for small-scale applications such as illumination, general indication, and backlighting. Low power consumption and excellent long-life reliability make it suitable for battery-powered devices. The flexible three-chip design allows for multiple lighting options, with chips that can be driven individually or in combination. The Bivar SMTL6 LED is supplied in standard tape and reel packaging for easy SMT assembly.
Caratteristiche
- Industry-standard PLCC6 package
- Low-profile package
- High luminous intensity
- Wide viewing angle
- High power efficiency
- Integrated protection Zener diode
Applicazioni
Lighting, general indication, backlighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

