TI TLC3704IPWR
| Manufacturer | |
| MPN | TLC3704IPWR |
| LCSC Part # | C575548 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | QUAD MICROPOWER LinCMOS Voltage Comparators |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Ib - Input Bias Current | 5pA | |
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 2.7us | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 35uA | |
| Vos - Input Offset Voltage | 1.2mV | |
| Rail to Rail | Rail-to-rail input | |
| Response Time (tr) | 2.7us | |
| Single Supply | 3V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Ib - Input Bias Current | 5pA |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 2.7us | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 35uA | |
| Vos - Input Offset Voltage | 1.2mV | |
| Rail to Rail | Rail-to-rail input | |
| Response Time (tr) | 2.7us | |
| Single Supply | 3V~16V |
Report an ErrorShow similar products (0) >
In-Stock: 460
460 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2047 | $ 1.20 |
| 10+ | $ 0.9941 | $ 9.94 |
| 30+ | $ 0.8799 | $ 26.40 |
| 100+ | $ 0.7493 | $ 74.93 |
| 500+ | $ 0.6677 | $ 333.85 |
| 1,000+ | $ 0.6415 | $ 641.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Ib - Input Bias Current | 5pA | |
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 2.7us | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 35uA | |
| Vos - Input Offset Voltage | 1.2mV | |
| Rail to Rail | Rail-to-rail input | |
| Response Time (tr) | 2.7us | |
| Single Supply | 3V~16V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 1pA | |
| Output Mode | CMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Features | ESD protection | |
| Ib - Input Bias Current | 5pA |
| Type | Description | |
|---|---|---|
| Output Type | Push-pull | |
| Propagation Delay(tpd) | 2.7us | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Quiescent Current(Iq) | 35uA | |
| Vos - Input Offset Voltage | 1.2mV | |
| Rail to Rail | Rail-to-rail input | |
| Response Time (tr) | 2.7us | |
| Single Supply | 3V~16V |
Report an ErrorShow similar products (0) >
C575548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TLC3704IPW | TI | TSSOP-14 | 0 | $ 2.7508 |



