TI ADS8588SIPMR
| Manufacturer | |
| MPN | ADS8588SIPMR |
| LCSC Part # | C575544 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 16-bit, high-speed 8-channel, simultaneous sampling ADC with bipolar input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | Parallel port;Serial port | |
| Quiescent Current (Iq) | 24mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 0.45LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 200kHz;16 | |
| S/N Ratio | 96.4dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8588S device is an 8-channel, 16-bit, successive approximation register (SAR) synchronous sampling analog-to-digital converter (ADC) based on an integrated data acquisition (DAQ) system. The maximum sampling frequency per channel is 200 kSPS. Each channel of this device has a complete analog front end, which includes a programmable gain amplifier (PGA) with an input impedance of up to 1 MΩ, input clamping, a low-pass filter, and an ADC input driver. In addition, the device also has a buffered, low-drift, high-precision reference voltage for driving the ADC. With a flexible digital interface, the device supports serial, parallel, and parallel byte communications, making it suitable for various host controllers. The ADS8588S operates from a single 5V power supply and can be configured to accept ±10V or ±5V true bipolar inputs. The high input impedance characteristic allows direct connection to sensors and transformers, eliminating the need for an external driver circuit. This device can achieve high performance, high accuracy, and zero-delay conversion. Therefore, the ADS8588S is also well-suited for industrial automation and control ICs.
Features
- 16-bit ADC with integrated analog front end
- Simultaneous sampling: 8 channels
- Pin-programmable bipolar inputs: ±10V and ±5V
- High input impedance: 1MΩ
- 5V analog supply; 2.3V to 5V I/O supply
- 7kV ESD overvoltage input clamp
- Low-drift on-chip reference (2.5V) and buffer
- Maximum throughput: 200kSPS (all channels)
- DNL: ±0.35 LSB; INL: ±0.45 LSB
- SNR: 96.4dB; THD: -114dB
- Maximum offset drift: 3ppm/°C; gain drift: 6ppm/°C
- On-chip digital filter for oversampling
- Flexible parallel, byte, and serial interfaces
- Temperature range: -40°C to +125°C
- Package: 64-pin LQFP
Applications
- Power grid monitoring
- Protection relays
- Multi-phase motor control
- Industrial automation and control multi-channel data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6895 | $ 7.69 |
| 10+ | $ 6.5884 | $ 65.88 |
| 30+ | $ 5.9161 | $ 177.48 |
| 100+ | $ 5.3526 | $ 535.26 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | Parallel port;Serial port | |
| Quiescent Current (Iq) | 24mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 8 | |
| Integral non - linearity | 0.45LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling;Built-in digital filter | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 200kHz;16 | |
| S/N Ratio | 96.4dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADS8588S device is an 8-channel, 16-bit, successive approximation register (SAR) synchronous sampling analog-to-digital converter (ADC) based on an integrated data acquisition (DAQ) system. The maximum sampling frequency per channel is 200 kSPS. Each channel of this device has a complete analog front end, which includes a programmable gain amplifier (PGA) with an input impedance of up to 1 MΩ, input clamping, a low-pass filter, and an ADC input driver. In addition, the device also has a buffered, low-drift, high-precision reference voltage for driving the ADC. With a flexible digital interface, the device supports serial, parallel, and parallel byte communications, making it suitable for various host controllers. The ADS8588S operates from a single 5V power supply and can be configured to accept ±10V or ±5V true bipolar inputs. The high input impedance characteristic allows direct connection to sensors and transformers, eliminating the need for an external driver circuit. This device can achieve high performance, high accuracy, and zero-delay conversion. Therefore, the ADS8588S is also well-suited for industrial automation and control ICs.
Features
- 16-bit ADC with integrated analog front end
- Simultaneous sampling: 8 channels
- Pin-programmable bipolar inputs: ±10V and ±5V
- High input impedance: 1MΩ
- 5V analog supply; 2.3V to 5V I/O supply
- 7kV ESD overvoltage input clamp
- Low-drift on-chip reference (2.5V) and buffer
- Maximum throughput: 200kSPS (all channels)
- DNL: ±0.35 LSB; INL: ±0.45 LSB
- SNR: 96.4dB; THD: -114dB
- Maximum offset drift: 3ppm/°C; gain drift: 6ppm/°C
- On-chip digital filter for oversampling
- Flexible parallel, byte, and serial interfaces
- Temperature range: -40°C to +125°C
- Package: 64-pin LQFP
Applications
- Power grid monitoring
- Protection relays
- Multi-phase motor control
- Industrial automation and control multi-channel data acquisition systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



