LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS131A02IPBSR product image
  • ADS131A02IPBSR thumbnail 1
  • ADS131A02IPBSR thumbnail 2
  • ADS131A02IPBSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS131A02IPBSR

Manufacturer
MPN
ADS131A02IPBSR
LCSC Part #
C575543
Packaging
TQFP-32(5x5)
Customer #
Key Attributes
ADS131A02, ADS131A04 2- or 4-Channel, 24-Bit, 128-kSPS, Simultaneous-Sampling, Delta-Sigma ADC
Datasheetpdf iconTI ADS131A02IPBSR
RoHS Compliance2 documents available
In-Stock: 297
297 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.7892$ 9.79
10+$ 8.4916$ 84.92
30+$ 7.2398$ 217.19
100+$ 6.5779$ 657.79
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerTI
PackagingTQFP-32(5x5)
Clock Frequency8.192MHz
number of channels2
InterfaceSPI
Voltage Reference Value2.442V
Resolution(Bits)24;-
S/N Ratio111dB
Quiescent Current (Iq)-
Voltage - Supply3V~3.45V
FunctionSimultaneous sampling control;Internal reference source;Fault detection;ESD protection
Operating Temperature-40℃~+125℃

Applications

AI Translation
  • Power Protection: circuit breakers, relay protection
  • Energy Metering: single-phase, multi-phase, power quality
  • Test & Measurement: battery test systems
  • Data Acquisition Systems