LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chau Light ZIR034 product image
  • ZIR034 thumbnail 1
  • ZIR034 thumbnail 2
  • ZIR034 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chau Light ZIR034RoHS

Manufacturer
Chau LightAsian Brands
MPN
ZIR034
LCSC Part #
C575316
Packaging
Through Hole,D=3mm
Customer #
Key Attributes
EMITTER IR 100mA TH
Datasheetpdf iconChau Light ZIR034
In-Stock: 570
570 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0477$ 0.48
100+$ 0.0379$ 3.79
300+$ 0.033$ 9.90
1,000+$ 0.0285$ 28.50
5,000+$ 0.0255$ 127.50
10,000+$ 0.024$ 240.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Emitters - Infrared, UV, Visible
ManufacturerChau Light
PackagingThrough Hole,D=3mm
Voltage - DC Reverse(Vr)5V
Current - DC Forward(If)100mA
Wavelength - Dominant940nm
Voltage - Forward(Vf)1.2V
Viewing Angle28°
Operating Temperature-40℃~+85℃
Pd - Power Dissipation150mW

Introduction

AI Translation

ZIR034 is a high-radiance light-emitting diode in a blue plastic package. The device is spectrally matched to phototransistors, photodiodes, and infrared receiver modules.

Features

AI Translation
  • High reliability
  • High radiant intensity
  • Low forward voltage drive
  • Peak wavelength 940nm
  • Lead-free materials
  • RoHS compliant

Applications

AI Translation
  • Infrared camera
  • Remote control
  • Photoelectric switch
  • Printer