Littelfuse 0466005.NRHF
| Manufacturer | |
| Mfr. Part # | 0466005.NRHF |
| LCSC Part # | C57525 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 5A 32VAC/VDC 1206 |
| Description | 5A 32V Fuse Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
83,290 
83,290
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0633 | $ 0.63 |
100+ | $ 0.0509 | $ 5.09 |
300+ | $ 0.0447 | $ 13.41 |
1,000+ | $ 0.04 | $ 40.00 |
5,000+ | $ 0.0306 | $ 153.00 |
10,000+ | $ 0.0288 | $ 288.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$