LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL071952RL3K product image
Images for reference only

IQD LFXTAL071952RL3KRoHS

Manufacturer
MPN
LFXTAL071952RL3K
LCSC Part #
C5751781
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 12MHz ±20ppm 10pF 300Ω SMD2520-4P
Datasheetpdf iconIQD LFXTAL071952RL3K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0092$ 1.01
200+$ 0.4031$ 80.62
500+$ 0.3895$ 194.75
1,000+$ 0.3834$ 383.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)300Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

2.5x2 mm SMD crystal in ceramic package sealed with seam-welded metal lid.