KOA SG73P2BRTTD3011F
| Manufacturer | |
| MPN | SG73P2BRTTD3011F |
| LCSC Part # | C5750882 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.01kΩ ±1% 750mW 1206 |
| Datasheet | KOA SG73P2BRTTD3011F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1553 | $ 0.16 |
| 200+ | $ 0.062 | $ 12.40 |
| 500+ | $ 0.0599 | $ 29.95 |
| 1,000+ | $ 0.0589 | $ 58.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW12063K01FKEAHP | VISHAY | 1206 | 0 | $ 0.0409 | ||
| WK73R2BTTD3011F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| WK73R2BTTD3011D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| 3503G2B3K01FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| 3503G2B3K01FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| PRG3216P-3011-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-3011-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| HRG3216P-3011-D-T5 | SUSUMU | 1206 | 0 | $ 0.2949 | ||
| PRG3216P-3011-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-3011-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 |

