LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 170002-5 product image
  • 170002-5 thumbnail 1
  • 170002-5 thumbnail 2
  • 170002-5 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 170002-5RoHS

Manufacturer
MPN
170002-5
LCSC Part #
C574981
Packaging
-
Customer #
Key Attributes
Shur-Plug, 4 mm Pin Diameter, Open Barrel, Tin Plating
Datasheetpdf iconTE Connectivity 170002-5
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Barrel, Bullet Connectors
ManufacturerTE Connectivity
Packaging-
Jacket TypeUninsulated
Wire Gauge - mm20.5~2.27
Contact PlatingTin
Overall Length19.3mm
Jacket ColorNo

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Packaging Quantity: 5000
  • Packaging Method: Reel
  • Compatible With Discrete Wire Type: Stranded
  • Compatible With Wire & Cable Type: Discrete Wire
  • Crimp Wire Terminal Type: Shur-Plug
  • Mating Pin Diameter: 4 mm[.157 in]
  • Barrel Type: Open
  • Terminal Plating Material: Tin
  • Terminal Orientation: Straight
  • Wire Insulation Support: With
  • EU RoHS Compliance: Compliant
  • EU ELV Compliance: Compliant
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
  • Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
  • Solder Process Capability: Not applicable for solder process capability
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2407$ 0.24
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.