TE Connectivity 917251-2
| Manufacturer | |
| MPN | 917251-2 |
| LCSC Part # | C574786 |
| Packaging | Through Hole,Right Angle,P=3.81mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 20POS 3.81mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Reference Series | - | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 4 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 20P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | - | |
| Number of PINs Per Row | 5 | |
| Pitch | 3.81mm | |
| Contact Plating | Gold | |
| Current Rating | 15A | |
| Voltage Rating (Max) | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | 3.81mm | |
| Pin Structure | 4x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.1582 | $ 9.16 |
| 10+ | $ 8.971 | $ 89.71 |
| 30+ | $ 8.8473 | $ 265.42 |
| 100+ | $ 8.7236 | $ 872.36 |
Standard Packaging14/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle,P=3.81mm | |
| Reference Series | - | |
| Contact Material | Copper alloy | |
| Color | - | |
| Flame Retardant Rating | - | |
| Number of Rows | 4 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 20P | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | - | |
| Number of PINs Per Row | 5 | |
| Pitch | 3.81mm | |
| Contact Plating | Gold | |
| Current Rating | 15A | |
| Voltage Rating (Max) | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | 3.81mm | |
| Pin Structure | 4x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

