PANJIT SB56AFC-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | SB56AFC-AU_R1_000A1 |
| LCSC Part # | C5746766 |
| Packaging | SMAF-C |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 60V SMAF-C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMAF-C | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 660mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency
- High surge current capability
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
In-Stock: 2,385
2,385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1786 | $ 0.89 |
| 50+ | $ 0.1391 | $ 6.96 |
| 150+ | $ 0.1222 | $ 18.33 |
| 500+ | $ 0.1011 | $ 50.55 |
| 3,000+ | $ 0.0918 | $ 275.40 |
| 6,000+ | $ 0.0861 | $ 516.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMAF-C | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 60V | |
| Voltage - Forward(Vf@If) | 660mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@60V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low power consumption, high efficiency
- High surge current capability
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



