CTS SA25426FF35HAR
| Manufacturer | |
| MPN | SA25426FF35HAR |
| LCSC Part # | C5746621 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 26.04166MHz ±30ppm 10pF 80Ω SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26.04166MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS SA254 integrates a low-cost, high-Q, compact quartz resonator designed for operation across a wide temperature range, targeting automotive electronics applications.
Features
AI Translation
- AEC-Q200 compliant
- Hermetic ceramic SMT package
- Fundamental mode crystal design
- Frequency range: 12 - 80MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±50ppm
- Operating temperature range: -55℃ to +125℃
- Tape and reel packaging, EIA-481 compliant
- RoHS compliant
Applications
AI Translation
- Automotive Electronics
- Mobile Multimedia/Infotainment Systems
- Automotive Navigation Systems
- IoT
- Microcontrollers and FPGA
- Wireless Communications
- Ethernet/GbE/SyncE
- Medical Electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.891 | $ 0.89 |
| 200+ | $ 0.3561 | $ 71.22 |
| 500+ | $ 0.344 | $ 172.00 |
| 1,000+ | $ 0.338 | $ 338.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 26.04166MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS SA254 integrates a low-cost, high-Q, compact quartz resonator designed for operation across a wide temperature range, targeting automotive electronics applications.
Features
AI Translation
- AEC-Q200 compliant
- Hermetic ceramic SMT package
- Fundamental mode crystal design
- Frequency range: 12 - 80MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±50ppm
- Operating temperature range: -55℃ to +125℃
- Tape and reel packaging, EIA-481 compliant
- RoHS compliant
Applications
AI Translation
- Automotive Electronics
- Mobile Multimedia/Infotainment Systems
- Automotive Navigation Systems
- IoT
- Microcontrollers and FPGA
- Wireless Communications
- Ethernet/GbE/SyncE
- Medical Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

