Littelfuse IXTH20N65X
| Manufacturer | |
| MPN | IXTH20N65X |
| LCSC Part # | C5743292 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 650V 20A 320W TO-247 Single FETs, MOSFETs RoHS |
| Datasheet | Littelfuse IXTH20N65X |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Pd - Power Dissipation | 320W | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Pd - Power Dissipation | 320W | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Low R<sub>DS(ON)</sub> and Q<sub>G</sub>
- Low package inductance
- High power density
- Easy to install
- Space-saving
Applications
AI Translation
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- Power Factor Correction (PFC) circuits
- AC and DC motor drives
- Robotics and servo control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5206 | $ 2.52 |
| 210+ | $ 1.0064 | $ 211.34 |
| 510+ | $ 0.973 | $ 496.23 |
| 990+ | $ 0.9556 | $ 946.04 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Pd - Power Dissipation | 320W | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 20A | |
| Pd - Power Dissipation | 320W | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Industry-standard package
- Low R<sub>DS(ON)</sub> and Q<sub>G</sub>
- Low package inductance
- High power density
- Easy to install
- Space-saving
Applications
AI Translation
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- Power Factor Correction (PFC) circuits
- AC and DC motor drives
- Robotics and servo control
C5743292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

