Littelfuse IXFK240N25X3
| Manufacturer | |
| Mfr. Part # | IXFK240N25X3 |
| LCSC Part # | C5743225 |
| Package | TO-264 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 240A TO-264 |
| Description | 250V 4.1mΩ@10V 1 N-channel 1.25kW TO-264 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Package | TO-264 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 48.4192 | $ 48.42 |
25+ | $ 46.4488 | $ 1161.22 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$