TE Connectivity 3-640441-4
| Manufacturer | |
| MPN | 3-640441-4 |
| LCSC Part # | C574275 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC Free Hanging 4POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 1x4P | |
| Voltage Rating | 250V | |
| colour | White | |
| Number of Rows | 1 | |
| Row spacing | - | |
| working temperature | -55℃~+105℃ | |
| Contact Plating | Tin | |
| Connector Type | IDC Connector | |
| Number of PINs Per Row | 4 | |
| Pitch | 2.54mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,800
14,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2434 | $ 1.22 |
| 50+ | $ 0.2008 | $ 10.04 |
| 150+ | $ 0.1826 | $ 27.39 |
| 500+ | $ 0.1598 | $ 79.90 |
| 2,500+ | $ 0.1497 | $ 374.25 |
| 5,000+ | $ 0.1436 | $ 718.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



