LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-75L00ANC-5L1-TFG product image
Images for reference only

ABLIC S-75L00ANC-5L1-TFGRoHS

Manufacturer
MPN
S-75L00ANC-5L1-TFG
LCSC Part #
C5741815
Packaging
SC-88A
Customer #
Key Attributes
1uA 1V~3.6V 10ns@3V,25pF SC-88A Gates and Inverters RoHS
Datasheetpdf iconABLIC S-75L00ANC-5L1-TFG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7365$ 0.74
200+$ 0.2937$ 58.74
500+$ 0.2842$ 142.10
1,000+$ 0.2794$ 279.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerABLIC
PackagingSC-88A
Features-
Logic FamilyS-75L Series
Operating Temperature-40℃~+85℃
Input Logic Level - Low250mV~900mV
Input Logic Level - High750mV~2.1V
Output Logic Level - High900mV;1.4V;2.9V
Quiescent Current(Iq)1uA
Voltage - Supply1V~3.6V
Current - Output High(IOH)2.6mA
Number of Channels1;2
Output Logic Level - Low100mV
Propagation Delay10ns@3V,25pF
Current - Output Low(IOL)2.6mA

Introduction

AI Translation

The S-75L00ANC is a single 2-input NAND gate fabricated using advanced silicon-gate CMOS technology. It offers the inherent low-power advantage of CMOS and can operate from a minimal battery supply (1V ~ 3V). The internal circuit features buffered outputs, ensuring high noise immunity and output stability. Since no diode is inserted between the input pins and VCC, an input voltage can be applied even when no supply voltage is present. This makes it suitable for interfacing between different voltage supplies, 3V-to-1V output level shifting, and battery backup applications.

Features

AI Translation
  • Wide supply voltage range: 1V ~ 3.6V
  • Low current consumption: 1.0μA max (at 3.6V, 25℃)
  • Typical propagation delay: tPD = 7 ns (at 3V)
  • High noise immunity: VNIH = VNIL = 28% VCC min
  • Power-off protection: all pins
  • Lead-free

Applications

AI Translation
  • Personal computers and peripherals
  • Cellular phones
  • Cameras
  • Game consoles