TE Connectivity 1658672-1
| Manufacturer | |
| MPN | 1658672-1 |
| LCSC Part # | C574175 |
| Packaging | - |
| Customer # | |
| Key Attributes | 44P Male Panel Mount 3 D-Sub, D-Shaped Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | 44P | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Number of Rows | 3 | |
| Current Rating-Signal | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | 44P | |
| Gender | Male |
| Type | Description | |
|---|---|---|
| Mounting Type | Panel Mount | |
| Number of Rows | 3 | |
| Current Rating-Signal | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
In-Stock: 648
648 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8992 | $ 2.90 |
Standard Packaging400/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | 44P | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Number of Rows | 3 | |
| Current Rating-Signal | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub, D-Shaped Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Number of Pins | 44P | |
| Gender | Male |
| Type | Description | |
|---|---|---|
| Mounting Type | Panel Mount | |
| Number of Rows | 3 | |
| Current Rating-Signal | - | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



