RENESAS ISL21010CFH333Z-TK
| Manufacturer | |
| Mfr. Part # | ISL21010CFH333Z-TK |
| LCSC Part # | C5741705 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | Micropower Voltage Reference |
| Description | 3.3V ±0.2% 3.4V~5.5V 25mA Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | RENESAS | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2531 | $ 2.25 |
10+ | $ 1.8919 | $ 18.92 |
30+ | $ 1.6646 | $ 49.94 |
100+ | $ 1.4341 | $ 143.41 |
500+ | $ 1.3298 | $ 664.90 |
1,000+ | $ 1.2846 | $ 1284.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$