TE Connectivity 2-178288-4
| Manufacturer | |
| MPN | 2-178288-4 |
| LCSC Part # | C574155 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | 3.81mm 1 -55℃~+105℃ 1x4P 4 Non-Latching P=3.81mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.81mm | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -55℃~+105℃ | |
| Holes Structure | 1x4P | |
| Number of PINs Per Row | 4 | |
| Color | Black | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.81mm | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Holes Structure | 1x4P | |
| Number of PINs Per Row | 4 | |
| Color | Black | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 299
299 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7617 | $ 0.76 |
| 10+ | $ 0.6218 | $ 6.22 |
| 30+ | $ 0.5518 | $ 16.55 |
| 300+ | $ 0.4623 | $ 138.69 |
| 600+ | $ 0.4216 | $ 252.96 |
| 900+ | $ 0.3988 | $ 358.92 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.81mm | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -55℃~+105℃ | |
| Holes Structure | 1x4P | |
| Number of PINs Per Row | 4 | |
| Color | Black | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=3.81mm | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Holes Structure | 1x4P | |
| Number of PINs Per Row | 4 | |
| Color | Black | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



