LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ABLIC S-13A1D15-A6T1U3

Produttore
Cod. Prod.
S-13A1D15-A6T1U3
Cod. LCSC
C5741185
Imballo
HSNT-6A
Numero Cliente
Attr. chiave
Positive HSNT-6A Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaABLIC S-13A1D15-A6T1U3
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreABLIC
ImballoHSNT-6A
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)90uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
FeaturesEnable control;Over Current Protection;Thermal shutdown;Adjustable soft-start

Descrizione

Traduzione AI

The S-13A1 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMoS technology. A 2.2 μF small ceramic capacitor can be used, and the very small dropout voltage and the large output current due to the builtin transistor with low on-resistance are provided. The S-13A1 Series includes a load current protection circuit that prevents the output current from exceeding the current capacity of the output transistor and a thermal shutdown circuit that prevents damage due to overheating. In addition to the types in which output voltage is set inside the IC, a type for which output voltage can be set via an external resistor is added to a lineup. Also, the S-13A1 Series includes an inrush current limit circuit to limit the excess inrush current generated at power-on or at the time when the ON / OFF pin is set to ON. High heat radiation HSOP-8A and HSOP-6 or small SOT-89-5 packages realize high-density mounting.

Caratteristiche

Traduzione AI
  • Output voltage (internally set): 1.0 V to 3.5 V, selectable in 0.05 V step
  • Output voltage (externally set): 1.05 V to 5.0 V, settable via external resistor
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (internally set, 1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 70 mV typ. (3.0 V output product, Iout = 300 mA)
  • Current consumption: During operation: 60 μA typ., 90 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 1000 mA (VIN ≥ VOUT(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 2.2 μF or more can be used.
  • Ripple rejection: 70 dB typ. (f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in inrush current limit circuit: Limits excessive inrush current generated at power-on or at the time when the ON / OFF pin is set to ON. For types in which output voltage is internally set, the inrush current limit time can be changed via an external capacitor (Css). Inrush current limit time 0.7 ms typ. (Types in which output voltage is internally set, CSS = 1.0 nF); Inrush current limit time 0.4 ms typ. (Types in which output voltage is internally set, SSC pin = open); Inrush current limit time 0.4 ms typ. (Types in which output voltage is externally set)
  • Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Built-in ON/ OFF circuit
  • Lead-free (Sn 100%), halogen-free

Applicazioni

Traduzione AI
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for TV, notebook PC and home electric appliance
  • Constant-voltage power supply for portable equipment