onsemi MC14538BDR2G
| Manufacturer | |
| MPN | MC14538BDR2G |
| LCSC Part # | C57398 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Dual Precision Retriggerable/Resettable Monostable Multivibrator |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MC14538B is a dual, retriggerable, resettable monostable multivibrator. It may be triggered from either edge of an input pulse, and produces an accurate output pulse over a wide rang e of widths, the duration and accuracy of which are determined by the external timing components, C_X and R_X. Output Pulse Width T = R_X × Ω × C_X (secs)
Features
AI Translation
- Unlimited Rise and Fall Time Allowed on the A Trigger Input
- Pulse Width Range = 10 μs to 10 s
- Latched Trigger Inputs
- Separate Latched Reset Inputs
- 3.0 Vdc to 18 Vdc Operational Limits
- Triggerable from Positive (A Input) or Negative−Going Edge (B−Input)
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- Pin−for−pin Compatible with MC14528B and CD4528B (CD4098)
- Use the MC54/74HC4538A for Pulse Widths Less Than 10 μs with Supplies Up to 6 V
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb (lead) −Free and are RoHS Compliant
In-Stock: 7,520
7,520 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3629 | $ 1.81 |
| 50+ | $ 0.2891 | $ 14.46 |
| 150+ | $ 0.2575 | $ 38.63 |
| 500+ | $ 0.1834 | $ 91.70 |
| 2,500+ | $ 0.1658 | $ 414.50 |
| 5,000+ | $ 0.1553 | $ 776.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Input Type | Schmitt trigger | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MC14538B is a dual, retriggerable, resettable monostable multivibrator. It may be triggered from either edge of an input pulse, and produces an accurate output pulse over a wide rang e of widths, the duration and accuracy of which are determined by the external timing components, C_X and R_X. Output Pulse Width T = R_X × Ω × C_X (secs)
Features
AI Translation
- Unlimited Rise and Fall Time Allowed on the A Trigger Input
- Pulse Width Range = 10 μs to 10 s
- Latched Trigger Inputs
- Separate Latched Reset Inputs
- 3.0 Vdc to 18 Vdc Operational Limits
- Triggerable from Positive (A Input) or Negative−Going Edge (B−Input)
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
- Pin−for−pin Compatible with MC14528B and CD4528B (CD4098)
- Use the MC54/74HC4538A for Pulse Widths Less Than 10 μs with Supplies Up to 6 V
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb (lead) −Free and are RoHS Compliant
C57398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CD14538BM96-JSM | JSMSEMI | SOP-16 | 1,165 | $0.2401 $0.2527 | ||
| CD14538BM96 | TI | SOP-16 | 10,520 | $ 0.3311 | ||
| CD14538BMT | TI | SOIC-16 | 4 | $ 1.8917 | ||
| CD14538BM | TI | SOP-16 | 2 | $ 0.2116 | ||
| CD4098BM96 | TI | SOP-16 | 4,659 | $ 0.6071 | ||
| MC14538BDG | onsemi | SOIC-16 | 0 | $ 0.4114 | ||
| NLV14538BDR2G | onsemi | SOIC-16 | 0 | $ 0.3474 | ||
| MC14528BDR2G | onsemi | SOIC-16 | 0 | $ 0.4037 | ||
| NLV14528BDR2G | onsemi | SOIC-16 | 0 | $ 0.4657 | ||
| HEF4538BT,653 | Nexperia | SOIC-16 | 0 | $ 0.3018 |



