RESI HVLR1905F1M00K9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | HVLR1905F1M00K9 |
| LCSC Part # | C5738949 |
| Package | Through Hole,D6.5xL19mm |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 1W Through Hole,D5xL19mm |
| Description | Thick Film Resistor 1MΩ 1W ±100ppm/℃ ±1% Through Hole,D6.5xL19mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | Through Hole,D6.5xL19mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.2354 | $ 12.24 |
10+ | $ 11.7087 | $ 117.09 |
50+ | $ 10.7963 | $ 539.82 |
100+ | $ 9.9994 | $ 999.94 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$