Sensata RSF166A50A150P
| Manufacturer | |
| MPN | RSF166A50A150P |
| LCSC Part # | C5737971 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RSF166P float switch series is designed to provide multiple switching options to meet various system requirements. These switches are manufactured from PPS (polyphenylene sulfide), compatible with a wide range of liquids, and externally mounted through a 22mm hole with a nitrile compression seal. The single float type is typically used in systems with PLC process control. The dual float version can control the filling or draining of a water tank via an electromechanical relay.
Features
- External mounting via compression seal, with high/low liquid level switching function
- PPS material construction
- Versions available for filling or emptying control
- M12 4-pin connection for quick circuit integration
- UL and WRAS certified
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 69.5933 | $ 69.59 |
| 200+ | $ 27.7691 | $ 5553.82 |
| 500+ | $ 26.8406 | $ 13420.30 |
| 1,000+ | $ 26.3818 | $ 26381.80 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Sensata | |
| Packaging | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RSF166P float switch series is designed to provide multiple switching options to meet various system requirements. These switches are manufactured from PPS (polyphenylene sulfide), compatible with a wide range of liquids, and externally mounted through a 22mm hole with a nitrile compression seal. The single float type is typically used in systems with PLC process control. The dual float version can control the filling or draining of a water tank via an electromechanical relay.
Features
- External mounting via compression seal, with high/low liquid level switching function
- PPS material construction
- Versions available for filling or emptying control
- M12 4-pin connection for quick circuit integration
- UL and WRAS certified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

