TE Connectivity 5414907-1
| Manufacturer | |
| MPN | 5414907-1 |
| LCSC Part # | C573667 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN RCPT BNC 75Ω TH R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Frequency range | 2GHz | |
| Interface | - | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 500V | |
| Operating Temperature | -55℃~+85℃ | |
| impedance | 75Ω | |
| Interface Diameter | 11.07mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Frequency range | 2GHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Rated Voltage (Max) | 500V | |
| Operating Temperature | -55℃~+85℃ | |
| impedance | 75Ω | |
| Interface Diameter | 11.07mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.0698 | $ 7.07 |
| 10+ | $ 6.9144 | $ 69.14 |
| 30+ | $ 6.8103 | $ 204.31 |
| 100+ | $ 6.7077 | $ 670.77 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Frequency range | 2GHz | |
| Interface | - | |
| Connector Type | Board Side | |
| Rated Voltage (Max) | 500V | |
| Operating Temperature | -55℃~+85℃ | |
| impedance | 75Ω | |
| Interface Diameter | 11.07mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Frequency range | 2GHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Rated Voltage (Max) | 500V | |
| Operating Temperature | -55℃~+85℃ | |
| impedance | 75Ω | |
| Interface Diameter | 11.07mm |
Report an ErrorShow similar products (0) >
C573667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



