ROHM ESR01MZPF47R0
| Manufacturer | |
| MPN | ESR01MZPF47R0 |
| LCSC Part # | C5736551 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 47Ω ±1% 200mW 0402 |
| Description | 200mW 47Ω Thick Film Resistor ±100ppm/℃ ±1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,900
9,900
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0174 | $ 0.87 |
500+ | $ 0.0135 | $ 6.75 |
1,500+ | $ 0.0113 | $ 16.95 |
10,000+ | $ 0.01 | $ 100.00 |
20,000+ | $ 0.0088 | $ 176.00 |
50,000+ | $ 0.0082 | $ 410.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$