LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5536K100BHEA500 product image
Images for reference only

VISHAY ERC5536K100BHEA500RoHS

Manufacturer
MPN
ERC5536K100BHEA500
LCSC Part #
C5736026
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 36.1kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC5536K100BHEA500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8593$ 1.86
200+$ 0.7425$ 148.50
500+$ 0.7183$ 359.15
1,000+$ 0.7047$ 704.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance36.1kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece