KOA RS73F2BRTTD4024F
| Manufacturer | |
| MPN | RS73F2BRTTD4024F |
| LCSC Part # | C5734716 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.02MΩ ±1% 333mW 1206 |
| Datasheet | KOA RS73F2BRTTD4024F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 4.02MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.02MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3799 | $ 0.38 |
| 200+ | $ 0.1516 | $ 30.32 |
| 500+ | $ 0.1465 | $ 73.25 |
| 1,000+ | $ 0.144 | $ 144.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW | |
| Resistance | 4.02MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 333mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.02MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73F2BTTD4024F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BTTD4024D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD4024D | KOA | 1206 | 0 | $ 0.3799 | ||
| RS73G2BTTD4024F | KOA | 1206 | 0 | $ 0.1094 | ||
| HV73V2BTTD4024F | KOA | 1206 | 0 | $ 0.1161 | ||
| RS73G2BRTTD4024F | KOA | 1206 | 0 | $ 0.4342 | ||
| ERJ-PM8F4024V | PANASONIC | 1206 | 0 | $ 0.1336 | ||
| RS73F2BRTTD4024C | KOA | 1206 | 0 | $ 0.562 | ||
| RS73F2BTTD4024C | KOA | 1206 | 0 | $ 0.374 | ||
| RS73F2BRTTD4024B | KOA | 1206 | 0 | $ 0.562 | ||
| RS73F2BTTD4024B | KOA | 1206 | 0 | $ 0.374 |

