NTE Electronics RS4-1D1-A
| Manufacturer | |
| MPN | RS4-1D1-A |
| LCSC Part # | C5734413 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 20V~280V DC Through Hole Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 30A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Load Voltage | 20V~280V | |
| Forward Current(If) | - | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 30A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Load Voltage | 20V~280V | |
| Forward Current(If) | - | |
| Input type | DC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current or voltage input type
- SCR output
- Zero-crossing switching
- Standard 16-pin DIP package, 4 pins
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.0556 | $ 42.06 |
| 200+ | $ 16.7805 | $ 3356.10 |
| 500+ | $ 16.2198 | $ 8109.90 |
| 1,000+ | $ 15.9425 | $ 15942.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 30A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Load Voltage | 20V~280V | |
| Forward Current(If) | - | |
| Input type | DC |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Contact Form | - | |
| Number of Channels | - | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -30℃~+80℃ | |
| Current - Surge(Itsm) | 30A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger | |
| Load Voltage | 20V~280V | |
| Forward Current(If) | - | |
| Input type | DC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current or voltage input type
- SCR output
- Zero-crossing switching
- Standard 16-pin DIP package, 4 pins
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

