SEI(Stackpole Electronics Inc.) RPC1206FT1K80-HP
| Manufacturer | |
| MPN | RPC1206FT1K80-HP |
| LCSC Part # | C5733787 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±1% 500mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 1.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2035 | $ 0.20 |
| 200+ | $ 0.0812 | $ 16.24 |
| 500+ | $ 0.0785 | $ 39.25 |
| 1,000+ | $ 0.0772 | $ 77.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 1.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.8kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-7W1K8L | YAGEO | 1206 | 9,200 | $ 0.0122 | ||
| FRP1206F1801TS | FOJAN | 1206 | 4,900 | $ 0.0039 | ||
| ESR18EZPF1801 | ROHM | 1206 | 30 | $ 0.0491 | ||
| CRCW12061K80FKEAHP | VISHAY | 1206 | 90 | $ 0.0966 | ||
| RMCP1206FT1K80 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0277 | ||
| CRGP1206F1K8 | TE Connectivity | 1206 | 0 | $ 0.0409 | ||
| RCS12061K80FKEA | VISHAY | 1206 | 0 | $ 0.0288 | ||
| RCC12061K80FKEA | VISHAY | 1206 | 0 | $ 0.0742 | ||
| PS06W2F1801T5E | UNI-ROYAL | 1206 | 0 | $ 0.019 | ||
| SR1206FR-7W1K8L | YAGEO | 1206 | 0 | $ 0.0511 | ||
| ERJ-UP8F1801V | PANASONIC | 1206 | 0 | $ 0.0515 | ||
| ERJ-P08F1801V | PANASONIC | 1206 | 0 | $ 0.0379 | ||
| CMP1206AFX-1801ELF | BOURNS | 1206 | 0 | $ 0.1664 | ||
| CHP1206-FX-1801ELF | BOURNS | 1206 | 0 | $ 0.1833 | ||
| RPC1206FT1K80-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 | ||
| SR1206FR-7T1K8L | YAGEO | 1206 | 0 | $ 0.3252 | ||
| WK73R2BTTD1801F | KOA | SMD,3.2x1.6mm | 0 | $ 0.1318 | ||
| ERJ-UP8D1801V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D1801V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD1801D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2797 |

