TE Connectivity 160292
| Manufacturer | |
| MPN | 160292 |
| LCSC Part # | C573237 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10~12 Copper Ring Connectors RoHS |
| Datasheet | TE Connectivity 160292 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - SQMM | 2.7~6.6 | |
| Diameter of Bolt Mouth | 5.3mm | |
| Head Width | 9.5mm | |
| Head Type | Circular ring | |
| Overall Length | 27.4mm | |
| Wire Gauge - AWG | 10~12 | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Yellow | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - SQMM | 2.7~6.6 | |
| Diameter of Bolt Mouth | 5.3mm | |
| Head Width | 9.5mm | |
| Head Type | Circular ring |
| Type | Description | |
|---|---|---|
| Overall Length | 27.4mm | |
| Wire Gauge - AWG | 10~12 | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Yellow | |
| Tail Type | Through-type |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0875 | $ 1.09 |
| 10+ | $ 0.8975 | $ 8.98 |
| 30+ | $ 0.7944 | $ 23.83 |
| 100+ | $ 0.6764 | $ 67.64 |
| 500+ | $ 0.5913 | $ 295.65 |
| 1,000+ | $ 0.5683 | $ 568.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - SQMM | 2.7~6.6 | |
| Diameter of Bolt Mouth | 5.3mm | |
| Head Width | 9.5mm | |
| Head Type | Circular ring | |
| Overall Length | 27.4mm | |
| Wire Gauge - AWG | 10~12 | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Yellow | |
| Tail Type | Through-type |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Wire Gauge - SQMM | 2.7~6.6 | |
| Diameter of Bolt Mouth | 5.3mm | |
| Head Width | 9.5mm | |
| Head Type | Circular ring |
| Type | Description | |
|---|---|---|
| Overall Length | 27.4mm | |
| Wire Gauge - AWG | 10~12 | |
| Contact Material | Copper | |
| Jacket Type | Pre-insulated | |
| Jacket Color | Yellow | |
| Tail Type | Through-type |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



