LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCW1020JT4M70 product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCW1020JT4M70

Manufacturer
MPN
RMCW1020JT4M70
LCSC Part #
C5731457
Packaging
1020
Customer #
Key Attributes
RES 4.7MΩ ±5% 1W 1020
DatasheetSEI(Stackpole Electronics Inc.) RMCW1020JT4M70
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.223$ 0.22
200+$ 0.089$ 17.80
500+$ 0.086$ 43.00
1,000+$ 0.0846$ 84.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1020
Resistance4.7MΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RMCW1020FT4M70SEI(Stackpole Electronics Inc.)Similar10200$ 0.3023
View and Compare All Alternative Parts.