LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 179464-2 product image
  • 179464-2 thumbnail 1
  • 179464-2 thumbnail 2
  • 179464-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 179464-2RoHS

Manufacturer
MPN
179464-2
LCSC Part #
C573145
Packaging
P=3.96mm
Customer #
Key Attributes
RECEPTACLES - Attachment Plug Type and Plugs, Special use connectors
Datasheetpdf iconTE Connectivity 179464-2
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1255$ 0.13
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch-
Pins Structure1x3P
With WingsWithout Fins
Number of Rows1
Number of PINs Per Row3
ColorRed
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-30℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.