SEI(Stackpole Electronics Inc.) RMCW0612JT22R0
| Manufacturer | |
| MPN | RMCW0612JT22R0 |
| LCSC Part # | C5731376 |
| Packaging | 0612 |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 750mW 0612 |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0612 | |
| Resistance | 22Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0612 | |
| Resistance | 22Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0601 | $ 0.06 |
| 200+ | $ 0.024 | $ 4.80 |
| 500+ | $ 0.0232 | $ 11.60 |
| 1,000+ | $ 0.0228 | $ 22.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0612 | |
| Resistance | 22Ω | |
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0612 | |
| Resistance | 22Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0612FR-0722RL | YAGEO | 0612 | 4,940 | $ 0.0219 | ||
| WK73R2BTTD22R0F | KOA | 0612 | 35 | $ 0.0717 | ||
| LTR18EZPF22R0 | ROHM | 0612 | 5,000 | $ 0.0395 | ||
| AC0612JR-0722RL | YAGEO | 0612 | 0 | $ 0.021 | ||
| ERJ-B2AJ220V | PANASONIC | 0612 | 0 | $ 0.0769 | ||
| LTR18EZPJ220 | ROHM | 0612 | 0 | $ 0.0186 | ||
| RCL061222R0JNEA | VISHAY | 0612 | 0 | $ 0.0292 | ||
| RMCW0612FT22R0 | SEI(Stackpole Electronics Inc.) | 0612 | 0 | $ 0.0776 | ||
| RCL061222R0FKEA | VISHAY | 0612 | 0 | $ 0.0492 | ||
| 3430B2F22RTD | TE Connectivity | 0612 | 0 | $ 0.224 | ||
| 3430B2F22RTDF | TE Connectivity | 0612 | 0 | $ 0.1041 |

