SEI(Stackpole Electronics Inc.) RMCS2512JT5R60
| Manufacturer | |
| MPN | RMCS2512JT5R60 |
| LCSC Part # | C5731323 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 5.6Ω ±5% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 5.6Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 5.6Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2082 | $ 0.21 |
| 200+ | $ 0.0831 | $ 16.62 |
| 500+ | $ 0.0803 | $ 40.15 |
| 1,000+ | $ 0.079 | $ 79.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 5.6Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 5.6Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WJ056JT4E | UNI-ROYAL | 2512 | 3,510 | $ 0.0327 | ||
| FRC2512J5R6TS | FOJAN | 2512 | 3,140 | $ 0.033 | ||
| CRCW25125R60JNEG | VISHAY | 2512 | 50 | $ 0.2238 | ||
| RC2512JK-075R6L | YAGEO | 2512 | 50 | $ 0.0701 | ||
| FRP2512J5R6 TS | FOJAN | 2512 | 29,880 | $0.0408 $0.0429 | ||
| RK73B3ATTE5R6J | KOA | 2512 | 0 | $ 0.0332 | ||
| CR015R6J | Meritek | 2512 | 0 | $ 0.0255 | ||
| CRCW25125R60JNTG | VISHAY | 2512 | 0 | $ 0.0729 | ||
| RTT255R6JTE | RALEC | 2512 | 0 | $ 0.0306 | ||
| AA2512JK-075R6L | YAGEO | 2512 | 0 | $ 0.1343 | ||
| AF2512JK-075R6L | YAGEO | 2512 | 0 | $ 0.0616 | ||
| SR2512JK-075R6L | YAGEO | 2512 | 0 | $ 0.2475 | ||
| AC2512JK-075R6L | YAGEO | 2512 | 0 | $ 0.1255 | ||
| ERJ-A1BJ5R6U | PANASONIC | 2512 | 0 | $ 0.42 | ||
| RPC2512JT5R60 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1027 | ||
| CRGS2512J5R6 | TE Connectivity | 2512 | 0 | $ 0.2803 | ||
| CRCW25125R60JNEGHP | VISHAY | 2512 | 0 | $ 0.1422 | ||
| CRGH2512J5R6 | TE Connectivity | 2512 | 0 | $ 0.0991 | ||
| SR2512JK-7W5R6L | YAGEO | 2512 | 0 | $ 0.2679 | ||
| RC2512JK-7W5R6L | YAGEO | 2512 | 0 | $ 0.3815 |

