TE Connectivity HSA25100RJ
| Manufacturer | |
| Mfr. Part # | HSA25100RJ |
| LCSC Part # | C5730792 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 100Ω ±5% 25W |
| Description | 100Ω 25W Wirewound Resistor ±5% ±50ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.9155 | $ 5.92 |
10+ | $ 5.8119 | $ 58.12 |
30+ | $ 5.7434 | $ 172.30 |
100+ | $ 5.6749 | $ 567.49 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$