Broadcom HLMP-EH08-Y2000
| Manufacturer | |
| MPN | HLMP-EH08-Y2000 |
| LCSC Part # | C5730416 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 621nm 8° 18.15cd 20mA Red 5mm round lamp head 1.94V 615nm Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 621nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 8° | |
| Luminous Intensity | 18.15cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.94V | |
| Wavelength | 615nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 621nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 8° | |
| Luminous Intensity | 18.15cd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.94V | |
| Wavelength | 615nm |
Introduction
These Precision Optical Performance AllnGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AllnGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps use the aluminum indium gallium phosphide (AllnGaP) technology. These LED lamps are untinted, nondiffused, T- 1 3/4 packages incorporating second- generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction temperature limit of +130℃ enables high temperature operation in bright sunlight conditions. The package epoxy contains both uv- a and uv- b inhibitors to reduce the effects of long- term exposure to direct sunlight. These lamps are available in two package options to give the designer flexibility with device mounting.
Features
- Well- defined spatial radiation patterns
- Viewing angles: 8°, 15°, 23°, 30°
- High luminous output
- Colors:
- 590 nm amber
- 605 nm orange
- 615 nm reddish- orange
- 626 nm red
- High operating temperature: TJ LED = +130℃
- Superior resistance to moisture
- Package options:
- With or without lead stand- offs
Applications
- Traffic management:
- Traffic signals
- Pedestrian signals
- Work zone warning lights
- Variable message signs
- Commercial outdoor advertising:
- Signs
- Marquees
- Automotive:
- Exterior and interior lights
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8918 | $ 0.89 |
| 10+ | $ 0.8725 | $ 8.73 |
| 30+ | $ 0.8596 | $ 25.79 |
| 100+ | $ 0.8467 | $ 84.67 |
Standard Packaging2000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 621nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 8° | |
| Luminous Intensity | 18.15cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.94V | |
| Wavelength | 615nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Peak Wavelength | 621nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 8° | |
| Luminous Intensity | 18.15cd |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.94V | |
| Wavelength | 615nm |
Introduction
These Precision Optical Performance AllnGaP LEDs provide superior light output for excellent readability in sunlight and are extremely reliable. AllnGaP LED technology provides extremely stable light output over long periods of time. Precision Optical Performance lamps use the aluminum indium gallium phosphide (AllnGaP) technology. These LED lamps are untinted, nondiffused, T- 1 3/4 packages incorporating second- generation optics producing well defined spatial radiation patterns at specific viewing cone angles. These lamps are made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction temperature limit of +130℃ enables high temperature operation in bright sunlight conditions. The package epoxy contains both uv- a and uv- b inhibitors to reduce the effects of long- term exposure to direct sunlight. These lamps are available in two package options to give the designer flexibility with device mounting.
Features
- Well- defined spatial radiation patterns
- Viewing angles: 8°, 15°, 23°, 30°
- High luminous output
- Colors:
- 590 nm amber
- 605 nm orange
- 615 nm reddish- orange
- 626 nm red
- High operating temperature: TJ LED = +130℃
- Superior resistance to moisture
- Package options:
- With or without lead stand- offs
Applications
- Traffic management:
- Traffic signals
- Pedestrian signals
- Work zone warning lights
- Variable message signs
- Commercial outdoor advertising:
- Signs
- Marquees
- Automotive:
- Exterior and interior lights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



