LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-D155 product image
  • HLMP-D155 thumbnail 1
  • HLMP-D155 thumbnail 2
  • HLMP-D155 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HLMP-D155RoHS

Manufacturer
MPN
HLMP-D155
LCSC Part #
C5730406
Packaging
Through Hole
Customer #
Key Attributes
660nm 10mcd 24° 1mA Red 5mm round lamp head 1.7V 640nm Through Hole LED Indication - Discrete RoHS
Datasheetpdf iconBroadcom HLMP-D155
In-Stock: 70
70 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6499$ 0.65
10+$ 0.6354$ 6.35
30+$ 0.6274$ 18.82
100+$ 0.6177$ 61.77
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingThrough Hole
Installation method-
Color Temperature-
Peak Wavelength660nm
Lens ColorWater Clear
Luminous Intensity10mcd
Viewing Angle24°
Forward Current1mA
Illumination ColorRed
Operating Temperature-20℃~+100℃
Lamp Holder Type5mm round lamp head
Voltage - Forward(Vf)1.7V
Diode ConfigurationDiscrete Diode
Wavelength640nm

Introduction

AI Translation

These solid-state LED lamps utilize AlInGaP material technology, which delivers excellent luminous efficiency at very low drive currents. Available in deep red with a dominant wavelength of 640nm, these lamps are ideal for applications requiring high light output with minimal power consumption.

Features

AI Translation
  • Minimum luminous intensity specified at 1mA
  • High light output at low current
  • Wide viewing angle
  • Excellent material efficiency
  • Low power consumption / low forward voltage
  • CMOS/MOS compatible
  • TTL compatible
  • Deep red

Applications

AI Translation
  • Low-power circuits
  • Battery-powered devices
  • Communication indicator lights