Broadcom HLMP-4000
| Manufacturer | |
| MPN | HLMP-4000 |
| LCSC Part # | C5730389 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 65° 10mA Red, Emerald Green Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm;635nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 4.2mcd;2.1mcd | |
| Viewing Angle | 65° | |
| Forward Current | 10mA | |
| Illumination Color | Red, Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V;1.9V | |
| Diode Configuration | Common Cathode | |
| Wavelength | 570nm;626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm;635nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 4.2mcd;2.1mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 65° | |
| Forward Current | 10mA | |
| Illumination Color | Red, Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V;1.9V | |
| Diode Configuration | Common Cathode | |
| Wavelength | 570nm;626nm |
Introduction
The HLMP-40xx series in T-1 3/4 package and HLMP-08xx series in 2 mm × 5 mm rectangular package are three-lead bi-color light sources designed for a wide range of applications requiring dual-state illumination within a single package. Each device contains two LED dies mounted on a central common-cathode lead for optimal axial visibility. By independently pulse-width modulating the two LED dies, intermediate colors between the two can be generated.
Features
- Bi-color operation
- Three leads, one common cathode
- Available in straight or spread lead configurations
- Diffused, wide viewing angle
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3899 | $ 1.39 |
| 10+ | $ 1.3606 | $ 13.61 |
| 30+ | $ 1.3405 | $ 40.22 |
| 100+ | $ 1.3204 | $ 132.04 |
Standard Packaging2000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm;635nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 4.2mcd;2.1mcd | |
| Viewing Angle | 65° | |
| Forward Current | 10mA | |
| Illumination Color | Red, Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V;1.9V | |
| Diode Configuration | Common Cathode | |
| Wavelength | 570nm;626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm;635nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 4.2mcd;2.1mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 65° | |
| Forward Current | 10mA | |
| Illumination Color | Red, Emerald Green | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.2V;1.9V | |
| Diode Configuration | Common Cathode | |
| Wavelength | 570nm;626nm |
Introduction
The HLMP-40xx series in T-1 3/4 package and HLMP-08xx series in 2 mm × 5 mm rectangular package are three-lead bi-color light sources designed for a wide range of applications requiring dual-state illumination within a single package. Each device contains two LED dies mounted on a central common-cathode lead for optimal axial visibility. By independently pulse-width modulating the two LED dies, intermediate colors between the two can be generated.
Features
- Bi-color operation
- Three leads, one common cathode
- Available in straight or spread lead configurations
- Diffused, wide viewing angle
C5730389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

