LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec HDWM-18-53-G-S-255 product image
Images for reference only

Samtec HDWM-18-53-G-S-255

Manufacturer
MPN
HDWM-18-53-G-S-255
LCSC Part #
C5729884
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
Pin Header 18 Position 1.27mm Pitch Single Row Through Hole
DatasheetSamtec HDWM-18-53-G-S-255
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.6064$ 9.61
200+$ 3.8336$ 766.72
500+$ 3.705$ 1852.50
1,000+$ 3.6414$ 3641.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Number of Pins18P
Contact PlatingGold
Pitch1.27mm
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.