Broadcom HDSP-7507
| Manufacturer | |
| MPN | HDSP-7507 |
| LCSC Part # | C5729606 |
| Packaging | DIP-7 |
| Customer # | |
| Key Attributes | Red 105mW Common Anode 0.3 DIP-7 LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-7 | |
| Illumination Color | Red | |
| Number of Characters | - | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | 7.62mm | |
| Length | 12.7mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 5.39mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9491 | $ 5.95 |
| 200+ | $ 2.3745 | $ 474.90 |
| 400+ | $ 2.2942 | $ 917.68 |
| 1,000+ | $ 2.2548 | $ 2254.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-7 | |
| Illumination Color | Red | |
| Number of Characters | - | |
| Pd - Power Dissipation | 105mW | |
| Display Type | 7 Segment | |
| LED Polarity | Common Anode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | 7.62mm | |
| Length | 12.7mm | |
| Forward Voltage Drop | 2V | |
| Light Intensity | 5.39mcd |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5729606 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

