PANASONIC ELL-SFG151MA
| Manufacturer | |
| MPN | ELL-SFG151MA |
| LCSC Part # | C5728899 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 190mA 3.8Ω SMD,4x4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4x4mm | |
| Current Rating | 190mA | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.8Ω | |
| Current - Saturation(Isat) | 190mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4x4mm | |
| Current Rating | 190mA |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.8Ω | |
| Current - Saturation(Isat) | 190mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6592 | $ 0.66 |
| 200+ | $ 0.2637 | $ 52.74 |
| 500+ | $ 0.2546 | $ 127.30 |
| 1,000+ | $ 0.2501 | $ 250.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4x4mm | |
| Current Rating | 190mA | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.8Ω | |
| Current - Saturation(Isat) | 190mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,4x4mm | |
| Current Rating | 190mA |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 3.8Ω | |
| Current - Saturation(Isat) | 190mA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SFE4018A-151M-F-HF | DDY | SMD,4x4mm | 40 | $ 0.0546 | ||
| CKCS4018-150uH/M | CENKER | SMD,4x4mm | 2,900 | $0.0395 $0.0493 | ||
| XRNR4018-150uH/M | XR | SMD,4x4mm | 2,620 | $0.0297 $0.0395 | ||
| YNR4018-151M | YJYCOIN | SMD,4x4mm | 1,780 | $0.0616 $0.0648 | ||
| NR4018M151AS | Coilank | SMD,4x4mm | 60 | $0.0428 $0.0486 | ||
| ASPI-0425-151M-T3 | ABRACON | SMD,4x4mm | 0 | $ 0.2168 | ||
| SRN4026-151M | BOURNS | SMD,4x4mm | 0 | $ 0.1381 | ||
| TYS4018151M-10 | Laird | SMD,4x4mm | 0 | $ 0.4237 | ||
| LSXBD4040TKL151M | Taiyo Yuden | SMD,4x4mm | 0 | $ 0.3853 | ||
| NR4018-151M | zoomdo electronics | SMD,4x4mm | 0 | $ 0.0601 |

