LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech ED300/2 product image
Images for reference only

On-Shore Tech ED300/2RoHS

Manufacturer
MPN
ED300/2
LCSC Part #
C5727768
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
15A 300V Blue Through Hole 2 1 5mm Through Hole,P=5mm Wire to Board RoHS
Datasheetpdf iconOn-Shore Tech ED300/2
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1896$ 1.19
200+$ 0.4743$ 94.86
500+$ 0.4592$ 229.60
1,000+$ 0.4516$ 451.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=5mm
Current Rating15A
Voltage Rating (Max)300V
ColorBlue
Number of Pins2P
Mounting TypeThrough Hole
Number of PINs Per Row2
Number of Rows1
Pitch5mm

Features

AI Translation
  • 2 - 12 poles
  • Pitch: 5.0mm or 5.08mm
  • Rated voltage: 300V
  • Rated current: 15A
  • Wire gauge: AWG 22 - 12
  • Test voltage: 2.50V
  • 24A (T60)
  • Maximum rated cross-section for single wire (solid): 2.5mm²
  • Maximum rated cross-section for stranded wire (flexible): 1.5mm²
  • Maximum rated cross-section for stranded wire with ferrule: 1.5mm²
  • Pitch: 5.0mm (5.08mm)
  • PCB hole diameter: 1.3mm
  • Strip length: 7.0mm
  • Insulation material: PA
  • Flammability rating: UL94 V-0
  • Temperature range: -30°C/+105°C
  • Terminal block material: CuZn
  • Wire guard material: Cu
  • Color: Blue (Gray)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.