SILICON LABS EFR32MG12P132F1024GL125-BR
| Manufacturer | |
| Mfr. Part # | EFR32MG12P132F1024GL125-BR |
| LCSC Part # | C5727603 |
| Package | BGA-125(7x7) |
| Customer # | |
| Description | -102dBm 2Mbps 2.4GHz 1.8V~3.8V BGA-125(7x7) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SILICON LABS | |
| Package | BGA-125(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.9891 | $ 11.99 |
200+ | $ 4.7838 | $ 956.76 |
500+ | $ 4.6247 | $ 2312.35 |
1,000+ | $ 4.5459 | $ 4545.90 |
Standard Packaging 2500/Full
Reel | ||