MAXIM MAX9217ECM+
| Manufacturer | |
| Mfr. Part # | MAX9217ECM+ |
| LCSC Part # | C57276 |
| Package | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 27-Bit,3MHz-to-35MHz DC-Balanced LVDS Serializer |
| Description | 35MHz 700Mbps Serializer LQFP-48(7x7) Serializers, Deserializers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Package | LQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.1342 | $ 7.13 |
30+ | $ 7.1326 | $ 213.98 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$